NLC453232T-3R9K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.10880
Datasheet

Similar


TDK
In Stock: 6,339
Unit Price: £0.53000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.11817
Datasheet

Similar


Bourns Inc.
In Stock: 3,358
Unit Price: £0.21000
Datasheet
3.9 µH Unshielded Drum Core, Wirewound Inductor 700 mA 240mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-3R9K-PF

DigiKey Part Number
445-1951-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-3R9K-PF
Description
FIXED IND 3.9UH 700MA 240 MOHM
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 700 mA 240mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-3R9K-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes