
MMZ0603F220CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603F220CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603F220CTD25CT-ND - Cut Tape (CT) 445-MMZ0603F220CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603F220CTD25 |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.06680 | £1.67 |
| 50 | £0.05980 | £2.99 |
| 100 | £0.05350 | £5.35 |
| 250 | £0.04596 | £11.49 |
| 500 | £0.04076 | £20.38 |
| 1,000 | £0.03593 | £35.93 |
| 5,000 | £0.02868 | £143.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02343 | £351.45 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

