Memory Card SD™ 16GB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4016GVYBCA00ABA0

DigiKey Part Number
445-MMRD4016GVYBCA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4016GVYBCA00ABA0
Description
MEMORY CARD SD 16GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card SD™ 16GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SD™
Manufacturer
TDK
Memory Size
16GB
Series
Speed
Class 6
Packaging
Box
Technology
SLC
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25/06/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£455.32000£455.32
Manufacturers Standard Package
Unit Price without VAT:£455.32000
Unit Price with VAT:£546.38400