


MLZ2012N1R5LTD25 | |
|---|---|
DigiKey Part Number | 445-16379-2-ND - Tape & Reel (TR) 445-16379-1-ND - Cut Tape (CT) 445-16379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N1R5LTD25 |
Description | FIXED IND 1.5UH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N1R5LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05940 | £2.97 |
| 100 | £0.05590 | £5.59 |
| 250 | £0.05180 | £12.95 |
| 500 | £0.04880 | £24.40 |
| 1,000 | £0.04602 | £46.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04172 | £166.88 |
| 8,000 | £0.03934 | £314.72 |
| 12,000 | £0.03801 | £456.12 |
| 20,000 | £0.03640 | £728.00 |
| 28,000 | £0.03538 | £990.64 |
| 40,000 | £0.03433 | £1,373.20 |
| 100,000 | £0.03177 | £3,177.00 |
| 200,000 | £0.03038 | £6,076.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

