


MLP2012S1R5T | |
|---|---|
DigiKey Part Number | 445-6765-1-ND - Cut Tape (CT) 445-6765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012S1R5T |
Description | FIXED IND 1.5UH 700MA 270 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 270mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012S1R5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

