
MLJ1005WR56JT000 | |
|---|---|
DigiKey Part Number | 445-180958-2-ND - Tape & Reel (TR) 445-180958-1-ND - Cut Tape (CT) 445-180958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR56JT000 |
Description | FIXED IND 560NH 250MA 1.4 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 250 mA 1.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR56JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.10630 | £10.63 |
| 1,000 | £0.08739 | £87.39 |
| 5,000 | £0.07623 | £381.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07050 | £705.00 |
| 20,000 | £0.06649 | £1,329.80 |
| 30,000 | £0.06425 | £1,927.50 |
| 50,000 | £0.06154 | £3,077.00 |
| 70,000 | £0.05982 | £4,187.40 |
| 100,000 | £0.05938 | £5,938.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

