
MLG1005S2N7CT000 | |
|---|---|
DigiKey Part Number | 445-172449-2-ND - Tape & Reel (TR) 445-172449-1-ND - Cut Tape (CT) 445-172449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N7CT000 |
Description | FIXED IND 2.7NH 800MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 800 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N7CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 100 | £0.04600 | £4.60 |
| 1,000 | £0.03785 | £37.85 |
| 5,000 | £0.03301 | £165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03053 | £305.30 |
| 20,000 | £0.02879 | £575.80 |
| 30,000 | £0.02781 | £834.30 |
| 50,000 | £0.02664 | £1,332.00 |
| 70,000 | £0.02589 | £1,812.30 |
| 100,000 | £0.02512 | £2,512.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


