
MLF1608A2R2JTD25 | |
|---|---|
DigiKey Part Number | 445-16925-2-ND - Tape & Reel (TR) 445-16925-1-ND - Cut Tape (CT) 445-16925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A2R2JTD25 |
Description | FIXED IND 2.2UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A2R2JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.11880 | £2.97 |
| 50 | £0.11200 | £5.60 |
| 100 | £0.10560 | £10.56 |
| 250 | £0.09772 | £24.43 |
| 500 | £0.09212 | £46.06 |
| 1,000 | £0.08685 | £86.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07501 | £300.04 |
| 8,000 | £0.07073 | £565.84 |
| 12,000 | £0.06834 | £820.08 |
| 20,000 | £0.06545 | £1,309.00 |
| 28,000 | £0.06361 | £1,781.08 |
| 40,000 | £0.06173 | £2,469.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

