
MEA1608P000R | |
|---|---|
DigiKey Part Number | 445-8947-2-ND - Tape & Reel (TR) 445-8947-1-ND - Cut Tape (CT) 445-8947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA1608P000R |
Description | FILTER SMD |
Customer Reference | |
Detailed Description | EMI Filter Order 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Filter Order | - | |
Technology | - | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.05 | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.28680 | £7.17 |
| 50 | £0.26980 | £13.49 |
| 100 | £0.25360 | £25.36 |
| 250 | £0.23392 | £58.48 |
| 500 | £0.22004 | £110.02 |
| 1,000 | £0.20697 | £206.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17791 | £711.64 |
| 8,000 | £0.16735 | £1,338.80 |
| 12,000 | £0.16147 | £1,937.64 |
| 20,000 | £0.15434 | £3,086.80 |
| 28,000 | £0.14982 | £4,194.96 |
| 40,000 | £0.14516 | £5,806.40 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

