Direct
MFR Recommended
Similar

LGJ7045TS-150M1R5-H | |
|---|---|
DigiKey Part Number | 445-14990-2-ND - Tape & Reel (TR) 445-14990-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ7045TS-150M1R5-H |
Description | FIXED IND 15UH 1.46A 68 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.46 A 68mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TS-150M1R5-H Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-150M1R5-H | TDK | 957 | 445-3870-1-ND | £0.69000 | Direct |
| VLS5045EX-150M-H | TDK | 0 | 445-VLS5045EX-150M-HCT-ND | £0.29000 | MFR Recommended |
| CDRH74NP-150MC-B | Sumida America Inc. | 3,801 | 308-1505-1-ND | £0.64000 | Similar |




