60 nH Unshielded Inductor 34 A 0.77mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL505032F1060MRD3P

DigiKey Part Number
445-HPL505032F1060MRD3PTR-ND - Tape & Reel (TR)
445-HPL505032F1060MRD3PCT-ND - Cut Tape (CT)
445-HPL505032F1060MRD3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL505032F1060MRD3P
Description
FIXED IND 60NH 34A 0.77 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 nH Unshielded Inductor 34 A 0.77mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HPL505032F1060MRD3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
0.77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,086
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.71000£1.71
10£1.40600£14.06
25£1.30080£32.52
50£1.22660£61.33
100£1.15630£115.63
250£1.06992£267.48
500£1.02036£510.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.92429£924.29
2,000£0.87174£1,743.48
3,000£0.84244£2,527.32
5,000£0.83363£4,168.15
Manufacturers Standard Package
Unit Price without VAT:£1.71000
Unit Price with VAT:£2.05200