
HF30ACB322513-T | |
|---|---|
DigiKey Part Number | 445-6162-2-ND - Tape & Reel (TR) 445-6162-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF30ACB322513-T |
Description | FERRITE BEAD 31 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF30ACB322513-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

