Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26C0G2J561JN006 | |
|---|---|
DigiKey Part Number | FK26C0G2J561JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26C0G2J561JN006 |
Description | CAP CER 560PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2J561JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J561JNT00 | TDK | 414 | 445-FG26C0G2J561JNT00-ND | £0.27000 | Parametric Equivalent |
| FG26C0G2J561JNT06 | TDK | 9,611 | 445-173422-1-ND | £0.27000 | Parametric Equivalent |
| FK26C0G2J561JN000 | TDK | 576 | 445-FK26C0G2J561J-ND | £0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09140 | £182.80 |
| Unit Price without VAT: | £0.09140 |
|---|---|
| Unit Price with VAT: | £0.10968 |




