Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FG28X7R2A153KNT00 | |
|---|---|
DigiKey Part Number | FG28X7R2A153KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A153KNT00 |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A153KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J153JNT00 | TDK | 0 | FG20C0G2J153JNT00-ND | £0.39722 | Similar |
| FG26C0G2A153JNT00 | TDK | 0 | FG26C0G2A153JNT00-ND | £0.18882 | Similar |
| FG26C0G2E153JNT00 | TDK | 0 | FG26C0G2E153JNT00-ND | £0.24252 | Similar |
| FG26C0G2W153JNT00 | TDK | 0 | FG26C0G2W153JNT00-ND | £0.22122 | Similar |
| FK22C0G2J153JN000 | TDK | 870 | 445-FK22C0G2J153JN000-ND | £1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06816 | £34.08 |
| Unit Price without VAT: | £0.06816 |
|---|---|
| Unit Price with VAT: | £0.08179 |






