
FG24C0G2W471JNT06 | |
|---|---|
DigiKey Part Number | 445-173360-1-ND - Cut Tape (CT) 445-173360-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W471JNT06 |
Description | CAP CER 470PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W471JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2W471JNU00 | TDK | 212 | 445-181714-ND | £0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11380 | £5.69 |
| 100 | £0.10110 | £10.11 |
| 500 | £0.07970 | £39.85 |
| 1,000 | £0.07308 | £73.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06571 | £131.42 |
| 4,000 | £0.06137 | £245.48 |
| 6,000 | £0.05919 | £355.14 |
| 10,000 | £0.05678 | £567.80 |
| 14,000 | £0.05537 | £775.18 |
| 20,000 | £0.05402 | £1,080.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

