
FG24C0G2W271JNT06 | |
|---|---|
DigiKey Part Number | 445-173354-1-ND - Cut Tape (CT) 445-173354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W271JNT06 |
Description | CAP CER 270PF 450V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W271JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.09810 | £9.81 |
| 500 | £0.07722 | £38.61 |
| 1,000 | £0.07077 | £70.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06359 | £127.18 |
| 4,000 | £0.05935 | £237.40 |
| 6,000 | £0.05723 | £343.38 |
| 10,000 | £0.05487 | £548.70 |
| 14,000 | £0.05350 | £749.00 |
| 20,000 | £0.05218 | £1,043.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

