
FG16X5R1H106KRT00 | |
|---|---|
DigiKey Part Number | 445-FG16X5R1H106KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X5R1H106KRT00 |
Description | CAP CER 10UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1H106KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64400 | £6.44 |
| 50 | £0.50920 | £25.46 |
| 100 | £0.46760 | £46.76 |
| 500 | £0.39722 | £198.61 |
| 1,000 | £0.37545 | £375.45 |
| 2,500 | £0.35246 | £881.15 |
| 5,000 | £0.33860 | £1,693.00 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

