
FA24C0G2A223JRU06 | |
|---|---|
DigiKey Part Number | 445-175397-1-ND - Cut Tape (CT) 445-175397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A223JRU06 |
Description | CAP CER 0.022UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A223JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33700 | £3.37 |
| 50 | £0.25720 | £12.86 |
| 100 | £0.23270 | £23.27 |
| 500 | £0.19114 | £95.57 |
| 1,000 | £0.17832 | £178.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16298 | £325.96 |
| 4,000 | £0.15454 | £618.16 |
| 6,000 | £0.15031 | £901.86 |
| 10,000 | £0.14563 | £1,456.30 |
| 14,000 | £0.14289 | £2,000.46 |
| 20,000 | £0.14025 | £2,805.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

