
DPX162690DT-8039B1 | |
|---|---|
DigiKey Part Number | 445-DPX162690DT-8039B1TR-ND - Tape & Reel (TR) 445-DPX162690DT-8039B1CT-ND - Cut Tape (CT) 445-DPX162690DT-8039B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX162690DT-8039B1 |
Description | MULTILAYER DPX FOR UMTS/LTE/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.88GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.88GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 10.00dB / 13.40dB | |
High Band Attenuation (min / max dB) | 15.00dB / 22.70dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.18600 | £1.86 |
| 25 | £0.17120 | £4.28 |
| 50 | £0.16100 | £8.05 |
| 100 | £0.15130 | £15.13 |
| 250 | £0.13952 | £34.88 |
| 500 | £0.13124 | £65.62 |
| 1,000 | £0.12344 | £123.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10610 | £424.40 |
| 8,000 | £0.09981 | £798.48 |
| 12,000 | £0.09630 | £1,155.60 |
| 20,000 | £0.09205 | £1,841.00 |
| 28,000 | £0.08936 | £2,502.08 |
| 40,000 | £0.08659 | £3,463.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

