
DEA202170LT-5071A1 | |
|---|---|
DigiKey Part Number | 445-181638-2-ND - Tape & Reel (TR) 445-181638-1-ND - Cut Tape (CT) 445-181638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202170LT-5071A1 |
Description | RF FILTER LOW PASS MULT LAY 0805 |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.8dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Package / Case 0805 (2012 Metric), 3 PC Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Obsolete | Height (Max) 0.039" (1.00mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.17880 | £4.47 |
| 50 | £0.16800 | £8.40 |
| 100 | £0.15790 | £15.79 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

