
DEA160960LT-5044C7 | |
|---|---|
DigiKey Part Number | 445-DEA160960LT-5044C7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA160960LT-5044C7 |
Description | COMMUNICATION DEVICES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 261MHz Bandwidth 7dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer TDK | Insertion Loss 7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 788.5MHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 261MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09843 | £393.72 |
| Unit Price without VAT: | £0.09843 |
|---|---|
| Unit Price with VAT: | £0.11812 |

