

CKG57KX7S2A685K335JH | |
|---|---|
DigiKey Part Number | 445-10471-2-ND - Tape & Reel (TR) 445-10471-1-ND - Cut Tape (CT) 445-10471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7S2A685K335JH |
Description | CAP CER 6.8UF 100V X7S SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7S2A685K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £2.55100 | £25.51 |
| 50 | £2.15220 | £107.61 |
| 100 | £2.02890 | £202.89 |
| 500 | £1.82036 | £910.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.70560 | £1,705.60 |
| 2,000 | £1.65392 | £3,307.84 |
| 3,000 | £1.62802 | £4,884.06 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

