
CKG57KX7R1H226M335JH | |
|---|---|
DigiKey Part Number | 445-CKG57KX7R1H226M335JHTR-ND - Tape & Reel (TR) 445-CKG57KX7R1H226M335JHCT-ND - Cut Tape (CT) 445-CKG57KX7R1H226M335JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1H226M335JH |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1H226M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.42000 | £5.42 |
| 10 | £4.01300 | £40.13 |
| 50 | £3.45300 | £172.65 |
| 100 | £3.27940 | £327.94 |
| 500 | £3.02366 | £1,511.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.81220 | £2,812.20 |
| 2,000 | £2.73942 | £5,478.84 |
| Unit Price without VAT: | £5.42000 |
|---|---|
| Unit Price with VAT: | £6.50400 |

