
CKG57KC0G2E154J335JH | |
|---|---|
DigiKey Part Number | 445-175444-2-ND - Tape & Reel (TR) 445-175444-1-ND - Cut Tape (CT) 445-175444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KC0G2E154J335JH |
Description | CAP CER 0.15UF 250V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KC0G2E154J335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.28000 | £22.80 |
| 50 | £1.91420 | £95.71 |
| 100 | £1.80110 | £180.11 |
| 500 | £1.60968 | £804.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.50609 | £1,506.09 |
| 2,000 | £1.45865 | £2,917.30 |
| 3,000 | £1.43488 | £4,304.64 |
| 5,000 | £1.40853 | £7,042.65 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

