MFR Recommended
Similar


CKG45NX7R1H335M500JJ | |
|---|---|
DigiKey Part Number | 445-CKG45NX7R1H335M500JJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45NX7R1H335M500JJ |
Description | CAP CER 3.3UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7R1H335M500JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A335K200AE | TDK | 939 | 445-CGA6M3X7S2A335K200AECT-ND | £0.94000 | MFR Recommended |
| CKG57NX7T2E335M500JJ | TDK | 17,603 | 445-10514-1-ND | £3.96000 | Similar |



