CKG45KC0G2J333J290JJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 1,960
Unit Price: £2.15000
Datasheet
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KC0G2J333J290JJ

DigiKey Part Number
445-175435-2-ND - Tape & Reel (TR)
445-175435-1-ND - Cut Tape (CT)
445-175435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KC0G2J333J290JJ
Description
CAP CER 0.033UF 630V C0G/NP0 SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KC0G2J333J290JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±5%
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKG45KC0G2J333J290JHTDK1,960445-175434-1-ND£2.15000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.60000£16.00
50£1.32100£66.05
100£1.23490£123.49
500£1.08924£544.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.01432£1,014.32
2,000£0.97824£1,956.48
3,000£0.96016£2,880.48
5,000£0.94012£4,700.60
7,000£0.92840£6,498.80
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000