
CKG32KC0G2E473J335AJ | |
|---|---|
DigiKey Part Number | CKG32KC0G2E473J335AJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G2E473J335AJ |
Description | CAP CER 0.047UF 250V C0G NONSTND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G2E473J335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±5% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.16513 | £1,165.13 |
| Unit Price without VAT: | £1.16513 |
|---|---|
| Unit Price with VAT: | £1.39816 |

