
CK45-E3FD472ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3FD472ZYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD472ZYVNA |
Description | CAP CER 4700PF 3KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD472ZYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24800 | £2.48 |
| 50 | £0.18680 | £9.34 |
| 100 | £0.16790 | £16.79 |
| 500 | £0.13598 | £67.99 |
| 1,000 | £0.12613 | £126.13 |
| 3,000 | £0.11394 | £341.82 |
| 5,000 | £0.10944 | £547.20 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

