1000 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3DD102KYGNA

DigiKey Part Number
445-181035-ND
Manufacturer
Manufacturer Product Number
CK45-B3DD102KYGNA
Description
CAP CER 1000PF 2KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3DD102KYGNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,876
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20600£2.06
50£0.15360£7.68
100£0.13750£13.75
500£0.11024£55.12
1,000£0.10181£101.81
3,000£0.09142£274.26
5,000£0.08758£437.90
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800