

CGJ5L2X7R0J225K160AA | |
|---|---|
DigiKey Part Number | 445-8233-2-ND - Tape & Reel (TR) 445-8233-1-ND - Cut Tape (CT) 445-8233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R0J225K160AA |
Description | CAP CER 2.2UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R0J225K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55600 | £5.56 |
| 50 | £0.43680 | £21.84 |
| 100 | £0.39980 | £39.98 |
| 500 | £0.33734 | £168.67 |
| 1,000 | £0.31799 | £317.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30208 | £604.16 |
| 4,000 | £0.28898 | £1,155.92 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

