MFR Recommended
MFR Recommended
Similar


CGJ5H3X7R2D153K115AA | |
|---|---|
DigiKey Part Number | 445-9277-2-ND - Tape & Reel (TR) 445-9277-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H3X7R2D153K115AA |
Description | CAP CER 0.015UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H3X7R2D153K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3C0G2E153J160AA | TDK | 692 | 445-15581-1-ND | £0.66000 | MFR Recommended |
| CGA5L4C0G2W153J160AA | TDK | 12,041 | 445-15586-1-ND | £0.48000 | MFR Recommended |
| KGM31DR72D153KU | KYOCERA AVX | 2,340 | 478-KGM31DR72D153KUCT-ND | £0.24000 | Similar |



