MFR Recommended
MFR Recommended
Upgrade
Upgrade
Similar


CGJ4J2X7R1C154K125AA | |
|---|---|
DigiKey Part Number | 445-8184-2-ND - Tape & Reel (TR) 445-8184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1C154K125AA |
Description | CAP CER 0.15UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1C154K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2X8R1E154K085AE | TDK | 0 | CGA4F2X8R1E154K085AE-ND | £0.04830 | MFR Recommended |
| CGA4J2X7R1H154K125AA | TDK | 12,148 | 445-5682-1-ND | £0.16000 | MFR Recommended |
| CGJ4J2X7R1E154K125AA | TDK | 792 | 445-8174-1-ND | £0.25000 | Upgrade |
| CGJ4J2X7R1H154K125AA | TDK | 831 | 445-8167-1-ND | £0.25000 | Upgrade |
| C0805T104K5RCLTU | KEMET | 2,652 | 399-6311-1-ND | £0.98000 | Similar |




