

CGA9N3X7R1E476M230KB | |
|---|---|
DigiKey Part Number | 445-174773-2-ND - Tape & Reel (TR) 445-174773-1-ND - Cut Tape (CT) 445-174773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7R1E476M230KB |
Description | CAP CER 47UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7R1E476M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.47700 | £24.77 |
| 50 | £2.08640 | £104.32 |
| 100 | £1.96560 | £196.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71082 | £855.41 |
| 1,000 | £1.64933 | £1,649.33 |
| 1,500 | £1.61851 | £2,427.76 |
| 2,500 | £1.58436 | £3,960.90 |
| 3,500 | £1.56438 | £5,475.33 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

