Upgrade
Parametric Equivalent


CGA6M4X7R2J683M200AA | |
|---|---|
DigiKey Part Number | 445-13032-2-ND - Tape & Reel (TR) 445-13032-1-ND - Cut Tape (CT) 445-13032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7R2J683M200AA |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7R2J683M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38100 | £3.81 |
| 50 | £0.29260 | £14.63 |
| 100 | £0.26530 | £26.53 |
| 500 | £0.21936 | £109.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19928 | £199.28 |
| 2,000 | £0.18793 | £375.86 |
| 3,000 | £0.18224 | £546.72 |
| 5,000 | £0.17594 | £879.70 |
| 7,000 | £0.17225 | £1,205.75 |
| 10,000 | £0.16871 | £1,687.10 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |


