
CGA6M1C0G3A222J200AE | |
|---|---|
DigiKey Part Number | 445-175247-2-ND - Tape & Reel (TR) 445-175247-1-ND - Cut Tape (CT) 445-175247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A222J200AE |
Description | CAP CER 2200PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A222J200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.87000 | £8.70 |
| 50 | £0.69760 | £34.88 |
| 100 | £0.64420 | £64.42 |
| 500 | £0.55404 | £277.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51111 | £511.11 |
| 2,000 | £0.48880 | £977.60 |
| 3,000 | £0.47762 | £1,432.86 |
| 5,000 | £0.46523 | £2,326.15 |
| 7,000 | £0.45798 | £3,205.86 |
| 10,000 | £0.45102 | £4,510.20 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

