10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L4C0G2W103J160AE

DigiKey Part Number
445-175712-2-ND - Tape & Reel (TR)
445-175712-1-ND - Cut Tape (CT)
445-175712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4C0G2W103J160AE
Description
CAP CER 10000PF 450V C0GNP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4C0G2W103J160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25300£2.53
50£0.19040£9.52
100£0.17120£17.12
500£0.13852£69.26
1,000£0.12844£128.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11672£233.44
4,000£0.11009£440.36
6,000£0.10677£640.62
10,000£0.10309£1,030.90
14,000£0.10094£1,413.16
20,000£0.09887£1,977.40
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200