CGA5L3X8R1E225M160AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 4,165
Unit Price: £0.55000
Datasheet

Similar


TDK
In Stock: 29,940
Unit Price: £0.53000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L3X8R1E225M160AB

DigiKey Part Number
445-12992-2-ND - Tape & Reel (TR)
445-12992-1-ND - Cut Tape (CT)
445-12992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X8R1E225M160AB
Description
CAP CER 2.2UF 25V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X8R1E225M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X8R1E225K160ABTDK4,165445-12991-1-ND£0.55000Upgrade
CGA5L1X8L1H225K160ACTDK29,940445-175270-1-ND£0.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34100£3.41
50£0.26060£13.03
100£0.23560£23.56
500£0.19372£96.86
1,000£0.18077£180.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.16526£330.52
4,000£0.15674£626.96
6,000£0.15247£914.82
10,000£0.14773£1,477.30
14,000£0.14497£2,029.58
20,000£0.14231£2,846.20
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000