

CGA5L2X7R2A104M160AE | |
|---|---|
DigiKey Part Number | 445-15964-2-ND - Tape & Reel (TR) 445-15964-1-ND - Cut Tape (CT) 445-15964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A104M160AE |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A104M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13340 | £6.67 |
| 100 | £0.11890 | £11.89 |
| 500 | £0.09446 | £47.23 |
| 1,000 | £0.08693 | £86.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07843 | £156.86 |
| 4,000 | £0.07348 | £293.92 |
| 6,000 | £0.07099 | £425.94 |
| 10,000 | £0.06825 | £682.50 |
| 14,000 | £0.06664 | £932.96 |
| 20,000 | £0.06509 | £1,301.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

