

CGA4J3X8R1H154M125AB | |
|---|---|
DigiKey Part Number | 445-12823-2-ND - Tape & Reel (TR) 445-12823-1-ND - Cut Tape (CT) 445-12823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1H154M125AB |
Description | CAP CER 0.15UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1H154M125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11060 | £5.53 |
| 100 | £0.09810 | £9.81 |
| 500 | £0.07722 | £38.61 |
| 1,000 | £0.07077 | £70.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06359 | £127.18 |
| 4,000 | £0.05935 | £237.40 |
| 6,000 | £0.05723 | £343.38 |
| 10,000 | £0.05487 | £548.70 |
| 14,000 | £0.05350 | £749.00 |
| 20,000 | £0.05218 | £1,043.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

