
CGA4J1X8L1H684K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1H684K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H684K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1H684K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1H684K125AC |
Description | CAP CER 0.68UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1H684K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14620 | £7.31 |
| 100 | £0.13060 | £13.06 |
| 500 | £0.10430 | £52.15 |
| 1,000 | £0.09618 | £96.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08694 | £173.88 |
| 4,000 | £0.08160 | £326.40 |
| 6,000 | £0.07892 | £473.52 |
| 10,000 | £0.07596 | £759.60 |
| 14,000 | £0.07422 | £1,039.08 |
| 20,000 | £0.07256 | £1,451.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

