
CGA4F1C0G2A153J085AE | |
|---|---|
DigiKey Part Number | 445-175686-2-ND - Tape & Reel (TR) 445-175686-1-ND - Cut Tape (CT) 445-175686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F1C0G2A153J085AE |
Description | CAP CER .015UF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F1C0G2A153J085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.12810 | £12.81 |
| 500 | £0.10222 | £51.11 |
| 1,000 | £0.09421 | £94.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07986 | £319.44 |
| 8,000 | £0.07553 | £604.24 |
| 12,000 | £0.07336 | £880.32 |
| 20,000 | £0.07096 | £1,419.20 |
| 28,000 | £0.06956 | £1,947.68 |
| 40,000 | £0.06820 | £2,728.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

