
CGA4C4C0G2W151J060AE | |
|---|---|
DigiKey Part Number | 445-175681-2-ND - Tape & Reel (TR) 445-175681-1-ND - Cut Tape (CT) 445-175681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W151J060AE |
Description | CAP CER 150PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W151J060AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07460 | £3.73 |
| 100 | £0.06580 | £6.58 |
| 500 | £0.05070 | £25.35 |
| 1,000 | £0.04605 | £46.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03797 | £151.88 |
| 8,000 | £0.03545 | £283.60 |
| 12,000 | £0.03420 | £410.40 |
| 20,000 | £0.03280 | £656.00 |
| 28,000 | £0.03199 | £895.72 |
| 40,000 | £0.03121 | £1,248.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

