Upgrade


CGA3E3X8R1C474M080AD | |
|---|---|
DigiKey Part Number | 445-9867-2-ND - Tape & Reel (TR) 445-9867-1-ND - Cut Tape (CT) 445-9867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C474M080AD |
Description | CAP CER 0.47UF 16V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C474M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11900 | £1.19 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.07640 | £7.64 |
| 500 | £0.05934 | £29.67 |
| 1,000 | £0.05408 | £54.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04488 | £179.52 |
| 8,000 | £0.04204 | £336.32 |
| 12,000 | £0.04062 | £487.44 |
| 20,000 | £0.03904 | £780.80 |
| 28,000 | £0.03812 | £1,067.36 |
| 40,000 | £0.03723 | £1,489.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


