

CGA3E2NP01H040C080AA | |
|---|---|
DigiKey Part Number | 445-12418-2-ND - Tape & Reel (TR) 445-12418-1-ND - Cut Tape (CT) 445-12418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H040C080AA |
Description | CAP CER 4PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H040C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04590 | £4.59 |
| 500 | £0.03468 | £17.34 |
| 1,000 | £0.03123 | £31.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02534 | £101.36 |
| 8,000 | £0.02349 | £187.92 |
| 12,000 | £0.02256 | £270.72 |
| 20,000 | £0.02153 | £430.60 |
| 28,000 | £0.02093 | £586.04 |
| 40,000 | £0.02035 | £814.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

