CGA3E2C0G2A181J080AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.13345
Datasheet
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G2A181J080AD

DigiKey Part Number
445-9732-2-ND - Tape & Reel (TR)
445-9732-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A181J080AD
Description
CAP CER 180PF 100V 0603 EPOXY
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A181J080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes