
CGA3E2C0G1H102J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H102J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H102J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H102J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H102J080AE |
Description | CAP CER 1000PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H102J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.05940 | £5.94 |
| 500 | £0.04548 | £22.74 |
| 1,000 | £0.04121 | £41.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03382 | £135.28 |
| 8,000 | £0.03152 | £252.16 |
| 12,000 | £0.03037 | £364.44 |
| 20,000 | £0.02909 | £581.80 |
| 28,000 | £0.02834 | £793.52 |
| 40,000 | £0.02762 | £1,104.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

