
CGA2B3X7S1A474M050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7S1A474M050BETR-ND - Tape & Reel (TR) 445-CGA2B3X7S1A474M050BECT-ND - Cut Tape (CT) 445-CGA2B3X7S1A474M050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S1A474M050BE |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S1A474M050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07940 | £3.97 |
| 100 | £0.07000 | £7.00 |
| 500 | £0.05412 | £27.06 |
| 1,000 | £0.04922 | £49.22 |
| 2,500 | £0.04406 | £110.15 |
| 5,000 | £0.04096 | £204.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03731 | £373.10 |
| 20,000 | £0.03526 | £705.20 |
| 30,000 | £0.03424 | £1,027.20 |
| 50,000 | £0.03311 | £1,655.50 |
| 70,000 | £0.03244 | £2,270.80 |
| 100,000 | £0.03181 | £3,181.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

