
CGA2B3X7R1H104K050EE | |
|---|---|
DigiKey Part Number | 445-CGA2B3X7R1H104K050EETR-ND - Tape & Reel (TR) 445-CGA2B3X7R1H104K050EECT-ND - Cut Tape (CT) 445-CGA2B3X7R1H104K050EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104K050EE |
Description | AUTOMOTIVE GRADE SOFT TERM,0402, |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07300 | £0.73 |
| 50 | £0.05120 | £2.56 |
| 100 | £0.04470 | £4.47 |
| 500 | £0.03382 | £16.91 |
| 1,000 | £0.03048 | £30.48 |
| 2,500 | £0.02697 | £67.42 |
| 5,000 | £0.02485 | £124.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.02057 | £1,028.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

