

CGA2B3X5R1V103K050BB | |
|---|---|
DigiKey Part Number | 445-12187-2-ND - Tape & Reel (TR) 445-12187-1-ND - Cut Tape (CT) 445-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1V103K050BB |
Description | CAP CER 10000PF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1V103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02360 | £1.18 |
| 100 | £0.02020 | £2.02 |
| 500 | £0.01468 | £7.34 |
| 1,000 | £0.01296 | £12.96 |
| 2,500 | £0.01117 | £27.92 |
| 5,000 | £0.01009 | £50.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00895 | £89.50 |
| 20,000 | £0.00824 | £164.80 |
| 30,000 | £0.00788 | £236.40 |
| 50,000 | £0.00749 | £374.50 |
| 70,000 | £0.00726 | £508.20 |
| 100,000 | £0.00704 | £704.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

