
CGA2B2C0G1H101J050BE | |
|---|---|
DigiKey Part Number | 445-173668-2-ND - Tape & Reel (TR) 445-173668-1-ND - Cut Tape (CT) 445-173668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H101J050BE |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H101J050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04400 | £2.20 |
| 100 | £0.03830 | £3.83 |
| 500 | £0.02868 | £14.34 |
| 1,000 | £0.02572 | £25.72 |
| 2,500 | £0.02261 | £56.53 |
| 5,000 | £0.02074 | £103.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01866 | £186.60 |
| 20,000 | £0.01743 | £348.60 |
| 30,000 | £0.01681 | £504.30 |
| 50,000 | £0.01613 | £806.50 |
| 70,000 | £0.01573 | £1,101.10 |
| 100,000 | £0.01535 | £1,535.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

